Vertical shrouded header receptacle for board-to-board applications. Features a 2.54mm pitch and 4 rows, comprising 13 power positions and 8 signal positions for a total of 21 positions. Designed for through-hole mounting with press-fit termination and PCB mount retention. Offers a contact current rating of 42A with copper contacts and metal plating. Operating temperature range of -20°C to 105°C, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 4-6450540-6 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 21 |
| Number of Power Positions | 13 |
| Number of Rows | 4 |
| Number of Signal Positions | 8 |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6450540-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.