Power connector with 36 positions, featuring 12 power and 24 signal contacts. This straight, board-to-board connector system offers a 6.35mm pitch and 2.54mm signal pitch, with a 42A contact current rating and 60V AC max voltage rating. Constructed with copper contacts and tin plating, it utilizes a press-fit termination method for through-hole mounting. The black, UL94 V-0 rated housing ensures operation within a -20°C to 105°C temperature range.
TE Connectivity 4-6450550-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Depth | 11.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 107.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Power Positions | 12 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6450550-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.