TE Connectivity 4-6450830-9 technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MULTI-BEAM XLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6450830-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.