TE Connectivity 4-6450860-2 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Number of Power Positions | 4 |
| Number of Signal Positions | 8 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Sealable | No (Without) |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-6450860-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.