10-position, 1-row wire-to-board header with a 2.54mm pitch. Features straight male pin contacts made of copper alloy with tin plating and a 5A current rating. SMD/SMT termination and vertical orientation for PCB mounting. Nylon insulation and a black housing ensure durability, with a maximum operating temperature of 221°C. RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 4-647106-0 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 7.37mm |
| Contact Plating | Tin, Matte |
| Contact Post Length | 3.18mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.349inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.25mm |
| Pitch | 2.54mm |
| Plating Thickness | 6.3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 4.04mm |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-647106-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.