
18-position, straight, male pin header for wire-to-board applications. Features a 2.54mm pitch and surface mount termination with solder contacts. Constructed with a copper alloy contact material and tin plating, offering a mating contact finish of TIN. The black nylon housing and insulation are rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 105°C and has a maximum AC voltage rating of 250V.
TE Connectivity 4-647166-8 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 45.72mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | MTA-100 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-647166-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.