TE Connectivity 4-6600333-3 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6600333-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.