TE Connectivity 4-6600333-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Power Positions | 4 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6600333-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.