TE Connectivity 4-6609006-0 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Filter Type | GENERAL PURPOSE |
| Leakage Current | 220uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EJS, Corcom |
| Termination | Wire Leads |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6609006-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.