TE Connectivity 4-6609006-1 technical specifications.
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Leakage Current | 220uA |
| Length | 35.81mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | EJS, Corcom |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6609006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.