This 3A power entry module features a shielded design and is rated for 250V AC. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The module is designed for panel mount and is available in a bulk packaging option. It is compliant with RoHS regulations and is part of the P, Corcom series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-6609106-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current | 3A |
| Features | Shielded |
| Gender | Male |
| Length | 31.49mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6609106-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.