
This filtered connector features a straight body orientation and a snap-in mounting style. It has three contacts with a maximum current rating of 3 amps per contact. The connector operates within a frequency range of 30K to 30000K Hz and includes additional hardware such as a fuse or voltage selector. It is designed for use in applications where a filtered connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-6609106-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Number of Ports | 1 |
| Mounting | Snap-In |
| Product Length (mm) | 58.67 |
| Product Height (mm) | 31.49 |
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder Lug |
| Operating Frequency | 30K to 30000KHz |
| Additional Hardware | Fuse/Voltage Selector |
| Max Current Rating | 3/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4-6609106-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.