
This 3-pin power connector from TE Connectivity features a module package with a snap-in mount design. It has a current rating of 10A and a maximum voltage rating of 250V AC. The connector is compliant with ELV regulations and has a low leakage current of 2uA. It operates within a temperature range of -10°C to 40°C and is suitable for use in mains applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Male |
| Leakage Current | 2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Solder |
| RoHS | Compliant |
