
This 3-contact power connector is designed for high-current applications, with a maximum rating of 10A and a maximum voltage rating of 250V AC. It features a shielded design and is compliant with ELV regulations. The connector is suitable for snap-in mounting and is available in a module package. It operates within a temperature range of -10°C to 40°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-6609106-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Features | Shielded |
| Leakage Current | 2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6609106-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.