TE Connectivity 4-6754272-3 technical specifications.
| Color | Yellow |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Connectors Color | Yellow |
| ELV | Compliant |
| Insertion Loss | 0.95dB |
| Lead Free | Not Applicable |
| Length | 131.064m |
| Mode | Multimode |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | -7.8mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6754272-3 to view detailed technical specifications.
No datasheet is available for this part.