TE Connectivity 4-6754882-9 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Length | 149.352m |
| Mode | Singlemode |
| Mount | Cable |
| Return Loss | 45dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6754882-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.