TE Connectivity 4-6828317-4 technical specifications.
| Color | Blue |
| Connector Type A | LC Duplex, LC |
| Connector Type B | LC Duplex, LC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Insertion Loss | 0.25dB |
| Jacket Material | OFNR |
| Length | 6.42m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 4.2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6828317-4 to view detailed technical specifications.
No datasheet is available for this part.