TE Connectivity 4-737893-7 technical specifications.
| Color | Black |
| Depth | 26.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | -5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-737893-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.