
TE Connectivity 4-745130-4 technical specifications.
| Depth | 19.3mm |
| ELV | Compliant |
| Length | 17.8mm |
| Mount | Cable |
| Number of Positions | 50 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Shielded |
| Wire/Cable Diameter | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-745130-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.