TE Connectivity 4-745130-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Material | Brass, Copper |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDP-20 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-745130-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.