
This male power contact is made from brass and features a gold and tin plating. It has a post length of 10.85mm and is designed for use in cable mount applications. The contact is compliant with ELV and RoHS standards, and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
TE Connectivity 4-745287-7 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 10.85mm |
| Contact Type | Power |
| Depth | 2.39mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-745287-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.