Power connector, wire-to-board system, featuring 14 positions and 14 power contacts. Male pin contacts made of brass with gold and tin plating, rated for 5A and 250V AC/250.25kV DC. Right angle, through-hole mounting with a 3mm pitch. Black nylon housing, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 4-794619-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 11.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 25mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Power Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 143 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794619-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.