Right-angle surface-mount power connector featuring 14 male pin contacts on a 3mm pitch, designed for 250V AC and 5A current rating. Brass contacts with tin, matte plating ensure reliable mating, housed in black nylon for a 3mm row spacing. Suitable for operating temperatures from -40°C to 105°C, this connector is supplied on tape and reel for automated assembly.
TE Connectivity 4-794621-4 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 15.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 25mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794621-4 to view detailed technical specifications.
No datasheet is available for this part.