Right-angle surface mount power connector featuring 16 positions and 16 male pin contacts with a 3mm pitch. This 2-row connector offers a 5A current rating and 250V voltage rating, with brass contacts plated in matte tin. The black nylon housing ensures durability, and the component is compliant with RoHS and ELV standards, rated UL94 V-0 for flammability. Designed for tape and reel packaging, it operates within a temperature range of -40°C to 105°C.
TE Connectivity 4-794621-6 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794621-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.