10-position, right-angle wire-to-board power connector with male pin contacts. Features a 3mm pitch, 5A contact current rating, and tin plating. Designed for surface mount termination with a black housing and 2 rows. Compliant with CSA, ELV, and RoHS standards, and rated UL94 V-0 for flammability. Operating temperature range from -40°C to 221°C.
TE Connectivity 4-794624-0 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.11mm |
| Housing Color | Black |
| Length | 15.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| VDE Tested | Yes |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794624-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
