Right-angle, wire-to-board power connector with 14 positions and 14 power positions. Features brass male pin contacts with gold and tin plating, rated for 5A current and 250V AC. Surface mount termination with a 3mm pitch and 2 rows, housed in black UL94 V-0 rated material. Operating temperature range from -40°C to 221°C, with CSA and VDE approvals.
TE Connectivity 4-794626-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 15.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.37mm |
| Housing Color | Black |
| Length | 14mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Power Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK® |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| VDE Tested | Yes |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794626-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.