
16-position, right-angle wire-to-board power connector with a 3mm pitch. Features male pin contacts made of brass with tin plating, rated for 5A and 250V AC. Surface mount termination with SMT compatibility, offering mating alignment and retention. Housing is black, UL94 V-0 flammability rated, and operates within a -40°C to 221°C temperature range. Compliant with RoHS and ELV directives.
TE Connectivity 4-794627-6 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 15.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.11mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Power Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| VDE Tested | Yes |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794627-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.