10-position, 2-row wire-to-board power connector with straight male pin contacts. Features 5A contact current rating, brass contacts with gold/tin plating, and a 3mm pitch. Designed for vertical PCB mounting with through-hole termination and solder connections. Offers mating alignment and retention, with a black housing and UL94 V-0 flammability rating. Operating temperature range of -40°C to 221°C.
TE Connectivity 4-794631-0 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.7mm |
| Housing Color | Black |
| Length | 19mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 195 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794631-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.