18-position, 2-row straight power header with 3mm pitch and 3.18mm contact post length. Features male pin contacts made of brass with gold plating, rated for 5A current. Housing is black, UL94 V-0 flammability rated, and RoHS and ELV compliant. Designed for through-hole termination with mating retention.
TE Connectivity 4-794631-8 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1287 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794631-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.