Power connector with 12 positions and 1 port, featuring a straight, male pin contact type and a 3mm pitch. This wire-to-board connector system offers a 5A contact current rating and gold-plated brass contacts. Designed for through-hole mounting with vertical PCB mounting orientation, it operates within a temperature range of -40°C to 221°C and has a maximum voltage rating of 250V AC. The black nylon housing is UL94 V-0 flammability rated and the component is RoHS compliant.
TE Connectivity 4-794632-2 technical specifications.
Download the complete datasheet for TE Connectivity 4-794632-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.