14-position, 2-row right-angle power header with a 3mm pitch. Features gold-plated brass male pin contacts with a 3.18mm post length, rated for 5A and 250V. Nylon housing in black with UL94 V-0 flammability rating. Through-hole termination with mating retention and PCB mount alignment. Operating temperature range of -40°C to 105°C.
TE Connectivity 4-794678-4 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 143 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794678-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.