
Right-angle, 12-position power connector with a 3mm pitch. Features male pin contacts made of brass with gold plating, offering a 5A current rating and 250V voltage rating. The nylon housing is black, UL94 V-0 flammability rated, and operates within a -40°C to 105°C temperature range. Designed for through-hole mounting with solder termination and includes mating retention.
TE Connectivity 4-794679-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 11.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 22mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 169 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794679-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
