General purpose terminal block featuring 25 positions and a 9.53mm pitch. This right-angle, through-hole mounted barrier strip offers a 25A maximum current rating and 300V voltage rating. Constructed with a black thermoplastic housing and copper alloy terminals, it operates within a -40°C to 221°C temperature range and boasts UL94 V-0 flammability. Suitable for wire gauges from 12AWG to 22AWG, it includes mounting ears for panel or chassis attachment.
TE Connectivity 4-796612-6 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 258.72mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Levels | 1 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Number of Wire Entries | 25 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-796612-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.