11-position, right-angle, cable-mount terminal block with a 5.08mm pitch. Features screw termination and a 15A current rating per contact, supporting wire gauges from 12AWG to 30AWG. Constructed with bronze and brass contacts plated in tin, offering 300V voltage capacity. This green, single-level block is lead-free and RoHS compliant.
TE Connectivity 4-796634-1 technical specifications.
| Color | Green |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 18.4mm |
| Lead Free | Lead Free |
| Length | 55.88mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-796634-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.