14-position, 1-row, 1-level terminal block with 5mm pitch. Features screw termination, tin-plated bronze contacts, and a green housing. Rated for 300V and 15A, with a maximum operating temperature of 110°C. Designed for cable mounting and free-hanging applications, this side-stackable unit offers UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 4-796640-7 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-796640-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.