12-position, straight, ZIF/LIF flexible flat cable/flexible printed circuit connector with a 9.53mm pitch. Features steel contacts with tin plating, rated for 20A current and 300V max supply voltage. Designed for panel or chassis mounting with solder termination. Constructed with black thermoplastic insulation and a UL94 V-0 flammability rating.
TE Connectivity 4-796985-1 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 34.54mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 131.8mm |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 3015 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-796985-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.