TE Connectivity 4-825440-0 technical specifications.
| Board Standoff | No (Without) |
| Contact Material | Bronze |
| Contact Mating Length | 6.7mm |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Mating Connector Lock | No (Without) |
| Mounting Ears | No (Without) |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-825440-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.