TE Connectivity 4-825457-5 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 90 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 825457 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 31u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 4-825457-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.