46-position shrouded header with 2.54mm pitch, featuring gold-plated copper-zinc male pin contacts for mating. This vertical, through-hole mounted connector offers a 13.2mm height and a 6.7mm contact mating length, with gold and tin plating. Constructed with glass insulation and a black housing, it includes mating connector lock and board standoff, operating from -55°C to 105°C. UL recognized and RoHS compliant, this component is designed for solder termination.
TE Connectivity 4-826467-6 technical specifications.
| Approvals | UL |
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | CuZn |
| Contact Mating Length | 6.7mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.126inch |
| Contact Protection | Yes (With) |
| Contact Shape | Round |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.2mm |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Material | Glass |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-826467-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.