The 4-826951-0 connector from TE Connectivity features 40 male pin contacts with a tin plating and a contact mating length of 0.315inch. It is designed for through hole mounting and has a pitch of 0.1inch. This connector is available in bulk packaging with 1000 pieces per pack. It is compliant with RoHS regulations and is part of the AMPMODU MOD II series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-826951-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-826951-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.