
Shrouded header with 40 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of brass with gold plating and a 3mm post length ensure reliable mating with gold or gold-palladium finishes. Straight, through-hole mounting with solder termination and a UL94 V-0 flammability rating. Black housing and insulation contribute to a robust design.
TE Connectivity 4-827745-0 technical specifications.
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Contact Shape | Round |
| Contact Type | Male Pin |
| Depth | 8.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 57.5mm |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-827745-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.