
Shrouded header with 40 positions and 2 rows, featuring a 2.54mm pitch. Male contacts made of brass with gold plating and a 3mm post length offer 1A current rating. Straight, through-hole mounting with vertical PCB orientation. Housing is grey, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 4-828582-0 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Poles | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-828582-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.