80-position, 2-row wire-to-board header with a 2.54mm pitch and straight, through-hole mounting. Features male pin contacts made of bronze with gold plating and a mating length of 8.08mm. Includes a board standoff and is lead-free and RoHS compliant.
TE Connectivity 4-87422-0 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold |
| Contact Post Length | 13.21mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Lead Free | Lead Free |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87422-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.