22-position, single-row, straight cable mount wire housing with a 2.54mm pitch. Features female socket contacts made of copper, rated for 3A current and 250V AC. This black, UL94 V-0 flammability rated housing operates from -65°C to 105°C and is RoHS compliant. Designed for crimp termination, it offers a compact profile with dimensions of 56.01mm length, 15.24mm width, and 3.56mm height.
TE Connectivity 4-87499-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 56.01mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87499-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.