TE Connectivity 4-87499-6 technical specifications.
| Current Rating | 3A |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87499-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.