
50-position, 2-row straight cable mount wire housing with 2.54mm pitch. Features female socket contacts made of copper, rated for 3A current and 250V AC. Housing is black, UL94 V-0 flammability rated, and operates from -65°C to 105°C. Includes mating alignment and locking features. Compatible with wire gauges from 20AWG to 30AWG. RoHS compliant.
TE Connectivity 4-87977-8 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 63.5mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87977-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.