TE Connectivity 4-881545-1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 14000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-881545-1 to view detailed technical specifications.
No datasheet is available for this part.