
2-position, straight female shunt jumper with 2.54mm pitch. Features a 3A current rating, tin-plated bronze contacts, and a black housing. Constructed with UL94 V-0 flammability rating.
TE Connectivity 4-881545-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 10.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.9mm |
| Housing Color | Black |
| Length | 5.08mm |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-881545-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
