TE Connectivity 4-916783-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin, Gold, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Number of Positions | 370 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-916783-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.