TE Connectivity 4-928247-7 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-928247-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.